Microchip SST25LF020A-33-4C-SAE-T

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time12 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency33 MHz
InterfaceSPI, Serial
Max Frequency33 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NAND, NOR
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Words256000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST25LF020A-33-4C-SAE-T.

Augswan
Datasheet27 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.559
$ 1.689
$ 1.689
Stock
617,548
14,734
14,734
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 Mb
2 Mb
2 Mb
Access Time
12 ns
12 ns
12 ns
Frequency
33 MHz
33 MHz
33 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST25LF020A-33-4C-SAE-T.

Related Parts

Descriptions

Descriptions of Microchip SST25LF020A-33-4C-SAE-T provided by its distributors.

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC T/R - Tape and Reel
Serial Flash, 3 - 3.6 V, 2 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
3.0V to 3.6V 2Mbit SPI Serial Flash
3.0V To 3.6V 2Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25LF020A-33-4C-SAE-T
IC FLASH 2MBIT SPI 33MHZ 8SOIC
FLASH MEMORY, 2MBIT, 0 TO 70DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time12 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency33 MHz
InterfaceSPI, Serial
Max Frequency33 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NAND, NOR
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Words256000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST25LF020A-33-4C-SAE-T.

Augswan
Datasheet27 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements