Vishay SST201-T1-E3

Vishay Siliconix SST201-T1-E3 Jfet Transistor, Jfet, -40 V, 200 A, 1 Ma, -1.5 V, TO-236, Jfet
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight200.998119 mg
Technical
Breakdown Voltage-40 V
Continuous Drain Current (ID)1 mA
Drain to Source Breakdown Voltage-300 mV
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Input Capacitance4.5 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Power Dissipation350 mW
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SST201-T1-E3.

Farnell
Datasheet6 pages18 years ago
Datasheet6 pages18 years ago
Datasheet6 pages14 years ago
element14
Datasheet6 pages15 years ago
Upverter
Technical Drawing10 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SST201-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SST201-T1-E3 provided by its distributors.

VISHAY SILICONIX SST201-T1-E3 JFET Transistor, JFET, -40 V, 200 A, 1 mA, -1.5 V, TO-236, JFET
N-CH JFET SOT-23 LOW NOISE AMPLIFIER LEAD FREE<AZ
Trans JFET N-CH 3-Pin TO-236 T/R
Product Description Demo for Development.
JET, N CH, 40V, 0.2A, SOT23; Transistor Type:JFET; Breakdown Voltage Vbr:-40V; Zero Gate Voltage Drain Current Idss:200µA to 1mA; Gate-Source Cutoff Voltage Vgs(off) Max:-1.5V; Power Dissipation Pd:350mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-236; No. of Pins:3; Current Idss Max:1mA; Current Idss Min:200µA; Package / Case:TO-236; Transistor Polarity:N Channel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST201T1E3

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight200.998119 mg
Technical
Breakdown Voltage-40 V
Continuous Drain Current (ID)1 mA
Drain to Source Breakdown Voltage-300 mV
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Input Capacitance4.5 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Power Dissipation350 mW
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SST201-T1-E3.

Farnell
Datasheet6 pages18 years ago
Datasheet6 pages18 years ago
Datasheet6 pages14 years ago
element14
Datasheet6 pages15 years ago
Upverter
Technical Drawing10 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago