Microchip SST12LP15B-QVCE

SST Series 2.4 GHz 3.3 V 370 mA WLAN 11b/g/n RF Power Amplifier - QFN-16EP
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Bandwidth2.4 GHz
Frequency2.4 GHz
Gain32 dB
Max Frequency2.5 GHz
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Nominal Supply Current500 mA
Number of Channels1
Operating Supply Current370 mA
P1dB29 dBm
PackagingCut Tape (CT)
Power Gain33 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST12LP15B-QVCE.

Upverter
Datasheet26 pages11 years ago
TME
Datasheet2 pages23 years ago
Microchip SCT
Datasheet28 pages23 years ago
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST12LP15B-QVCE.

Related Parts

Descriptions

Descriptions of Microchip SST12LP15B-QVCE provided by its distributors.

SST Series 2.4 GHz 3.3 V 370 mA WLAN 11b/g/n RF Power Amplifier - QFN-16EP
IC,Analog,Type,Power Amplifier,WLAN,802.11B/G/N,VQFN-16 | Microchip Technology Inc. SST12LP15B-QVCE
MICROCHIP - SST12LP15B-QVCE - RF Amplifier IC, 34 dB Gain, 2.4 GHz to 2.5 GHz, 4.0 V to 5.25 V, QFN-16
Rf 20 Db, 2.4Ghz To 2.5Ghz, Qfn-16; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Gain:20Db; Noise Figure Typ:-; Rf Ic Case Style:Qfn; No. Of Pins:16Pins; Supply Voltage Min:-; Supply Voltage Max:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip SST12LP15B-QVCE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Bandwidth2.4 GHz
Frequency2.4 GHz
Gain32 dB
Max Frequency2.5 GHz
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Nominal Supply Current500 mA
Number of Channels1
Operating Supply Current370 mA
P1dB29 dBm
PackagingCut Tape (CT)
Power Gain33 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST12LP15B-QVCE.

Upverter
Datasheet26 pages11 years ago
TME
Datasheet2 pages23 years ago
Microchip SCT
Datasheet28 pages23 years ago
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements