Microchip SST12LP08-QXBE

SST Series 2.4 to 2.5 GHz 3.3 V 200 mA IC 802.11 b/g/n RF Amplifier - QFN-12EP
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins12
Technical
Frequency2.4 GHz
Gain30 dB
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current200 mA
Number of Channels1
Operating Supply Current200 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Power Gain30 dB
Test Frequency2.4 GHz
Dimensions
Height450 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST12LP08-QXBE.

Microchip SCT
Datasheet18 pages11 years ago
Factory Futures
Datasheet36 pages11 years ago
TME
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST12LP08-QXBE.

Related Parts

Descriptions

Descriptions of Microchip SST12LP08-QXBE provided by its distributors.

SST Series 2.4 to 2.5 GHz 3.3 V 200 mA IC 802.11 b/g/n RF Amplifier - QFN-12EP
RF Amp Chip Single Power Amp 2.5GHz 3.6V 12-Pin XQFN T/R
PA, WLAN 11B/G/N, 12XQFN; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Gain: 30dB; Noise Figure Typ: -; RF IC Case Style: QFN; No. of Pins: 12Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Frequency Range: 2.4GHz to 2.5GHz; Operating Temperature Range: 0°C to +70°C; RF Type: IEEE802.11b/g WLAN, ISM; Supply Current: 400mA
IC,Analog,Type,Power Amplifier,WLAN,802.11B/G/N,XQFN-12 | Microchip Technology Inc. SST12LP08-QXBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST12LP08-QXBE_
  • SST12LP08QXBE

Technical Specifications

Physical
Case/PackageQFN
Number of Pins12
Technical
Frequency2.4 GHz
Gain30 dB
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current200 mA
Number of Channels1
Operating Supply Current200 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Power Gain30 dB
Test Frequency2.4 GHz
Dimensions
Height450 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST12LP08-QXBE.

Microchip SCT
Datasheet18 pages11 years ago
Factory Futures
Datasheet36 pages11 years ago
TME
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements