Microchip SST11LP12-QCF

SST Series 4.9 - 5.8 GHz 3.3 V 400 mA IC 802.11a RF Power Amplifier - QFN-16
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Frequency5.8 GHz
Gain30 dB
Max Frequency5.8 GHz
Max Operating Temperature85 °C
Max Supply Voltage4.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 mA
Number of Channels1
Operating Supply Current400 mA
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
Power Gain33 dB
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST11LP12-QCF.

Microchip SCT
Datasheet14 pages12 years ago
Factory Futures
Datasheet36 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet12 pages23 years ago
Farnell
Datasheet28 pages13 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST11LP12-QCF.

Related Parts

Descriptions

Descriptions of Microchip SST11LP12-QCF provided by its distributors.

SST Series 4.9 - 5.8 GHz 3.3 V 400 mA IC 802.11a RF Power Amplifier - QFN-16
RF Amp Chip Single Power Amp 5.8GHz 4.2V 16-Pin WQFN EP T/R
IC,Analog,Type,Power Amplifier,WLAN,802.11A/N,WQFN-16 | Microchip Technology Inc. SST11LP12-QCF
Rf 27 Db, 2.4Ghz To 2.5Ghz, Wqfn-16; Frequency Min:4.9Ghz; Frequency Max:5.8Ghz; Gain:27Db; Noise Figure Typ:-; Rf Ic Case Style:Qfn; No. Of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Product Range:- Rohs Compliant: Yes |Microchip SST11LP12-QCF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST11LP12QCF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Frequency5.8 GHz
Gain30 dB
Max Frequency5.8 GHz
Max Operating Temperature85 °C
Max Supply Voltage4.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 mA
Number of Channels1
Operating Supply Current400 mA
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
Power Gain33 dB
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST11LP12-QCF.

Microchip SCT
Datasheet14 pages12 years ago
Factory Futures
Datasheet36 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet12 pages23 years ago
Farnell
Datasheet28 pages13 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements