Luminus Devices SST-90-W30M-F11-GK700

LED Uni-Color White 2-Pin SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)83
Forward Current3.15 A
Forward Voltage3.25 V
Illumination ColorWhite
Lens StyleCircular, Round
Luminous Flux600 lm
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current3.15 A
Viewing Angle100 °
Dimensions
Height5.4 mm
Length11 mm
Width10 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Luminus Devices SST-90-W30M-F11-GK700.

Descriptions

Descriptions of Luminus Devices SST-90-W30M-F11-GK700 provided by its distributors.

LED Uni-Color White 2-Pin SMD
White Big Chip LED SMT 3000K 10x11mm
LED SST-90 WARM WHT 3000K 83CRI

Manufacturer Aliases

Luminus Devices has several brands around the world that distributors may use as alternate names. Luminus Devices may also be known as the following names:

  • Luminus Devices Inc
  • LUMINUS
  • Luminus Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)83
Forward Current3.15 A
Forward Voltage3.25 V
Illumination ColorWhite
Lens StyleCircular, Round
Luminous Flux600 lm
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current3.15 A
Viewing Angle100 °
Dimensions
Height5.4 mm
Length11 mm
Width10 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant