TE Connectivity SSRT-240D25

Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating25 A
Current Rating25 A
Input Current25 A
Load Current25 A
Max Input Current14 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current25 A
PackagingBulk
Relay TypeRelay
Schedule B8536410030
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)280 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRT-240D25.

element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
TE Connectivity
Datasheet2 pages20 years ago
Datasheet2 pages1 year ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+71.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SSRT-240D25.

Related Parts

Descriptions

Descriptions of TE Connectivity SSRT-240D25 provided by its distributors.

Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 25A Load
Solid State Relay; 240V AC, 25A, TRIAC Output with DC Input
IC,NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:HL043HW028
Solid State Relay SSRT, 1NO, 25A, 280V, Screw Terminal
Ssr, Panel Mount, 280Vac, 32Vdc, 25A; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:280Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vrms Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRT-240D25
Solid State Relays and Input/Output Modules Product Highlights: Snubberless Triac Output Relay Type = Solid State SSRT Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 25 Amps.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393030-2
  • SSRT-240D25..
  • SSRT240D25

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating25 A
Current Rating25 A
Input Current25 A
Load Current25 A
Max Input Current14 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current25 A
PackagingBulk
Relay TypeRelay
Schedule B8536410030
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)280 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRT-240D25.

element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
TE Connectivity
Datasheet2 pages20 years ago
Datasheet2 pages1 year ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalscULus
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago