TE Connectivity SSRD-240D25

Relay SSR 34mA 15V DC-IN 25(RMS)A 280(RMS)V AC-OUT 4-Pin Hockey puck
Production

Price and Stock

Technical Specifications

Physical
MountChassis Mount
Number of Pins8
Technical
Contact Current Rating25 A
Current Rating24 A
Input Current34 mA
Load Current25 A
Max Input Current34 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Nominal Input Voltage (DC)15 V
Operating Supply Voltage280 V
Output Current25 A
PackagingBulk
Relay TypeRelay
Schedule B8536410030
TerminationQuick Connect
Throw ConfigurationSPST
Turn-On Delay Time8.33 ms
Voltage Rating (AC)240 V
Voltage Rating (DC)120 V
Dimensions
Depth57.15 mm
Height22.6 mm
Length44.45 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRD-240D25.

element14 APAC
Datasheet2 pages19 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages10 years ago
Jameco
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-11.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SSRD-240D25.

Related Parts

Descriptions

Descriptions of TE Connectivity SSRD-240D25 provided by its distributors.

Relay SSR 34mA 15V DC-IN 25(RMS)A 280(RMS)V AC-OUT 4-Pin Hockey puck
IC,NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY,2-CHANNEL,M:HL048HD4.4
Solid State Relays and Input/Output Modules Product Highlights: Dual AC Output Relay Type = Solid State SSRD Series Switch Arrangement = (2) x 1 Form A (SPST-NO) Current Rating = 25 Amps.
Ssr, Panel Mount, 280Vac, 15Vdc, 25A; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:280Vrms; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Control Voltage Min:4Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRD-240D25
SSRD-240D25 = PANEL MOUNT,25A,240VAC Power Relay Type: Solid State Contact Arrangement: (2) x 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Plug-In Solid State (2) x 1 Form A (SPST-NO) Panel Plug-In | Solid State Relays & P&b Ssrd Series | Part Number: SSRD-240D25 | Internal Number: 1-1393030-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393030-4
  • SSRD-240D25.
  • SSRD240D25

Technical Specifications

Physical
MountChassis Mount
Number of Pins8
Technical
Contact Current Rating25 A
Current Rating24 A
Input Current34 mA
Load Current25 A
Max Input Current34 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Nominal Input Voltage (DC)15 V
Operating Supply Voltage280 V
Output Current25 A
PackagingBulk
Relay TypeRelay
Schedule B8536410030
TerminationQuick Connect
Throw ConfigurationSPST
Turn-On Delay Time8.33 ms
Voltage Rating (AC)240 V
Voltage Rating (DC)120 V
Dimensions
Depth57.15 mm
Height22.6 mm
Length44.45 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRD-240D25.

element14 APAC
Datasheet2 pages19 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages10 years ago
Jameco
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalscULus
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago