TE Connectivity SSR-240D50

Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating50 A
Current Rating50 A
Input Current50 A
Load Current50 A
Max Input Current15 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current50 A
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-240D50.

element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet38 pages5 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages8 years ago
TE Connectivity
Datasheet3 pages1 year ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Elcodis
Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SSR-240D50.

Related Parts

Descriptions

Descriptions of TE Connectivity SSR-240D50 provided by its distributors.

Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
SSR Series 50 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Paired SCR Output SSR Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 50 Amps.
Ssr, Panel Mount, 240Vac, 32Vdc, 50A; Contact Configuration:Spst-No; Load Current:50A; Operating Voltage Max:280Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vrms Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSR-240D50
SSR-240D50=PANEL MOUNT,50A,240VAC-DC i/p Power Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Terminals Terminal Configuration: Screw Terminals Solid State 1 Form A (SPST-NO) Panel Terminals | Solid State Relays & P&b Ssr Series | Part Number: SSR-240D50 | Internal Number: 1-1393030-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393030-0
  • SSR-240D50.
  • SSR240D50

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating50 A
Current Rating50 A
Input Current50 A
Load Current50 A
Max Input Current15 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current50 A
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-240D50.

element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet38 pages5 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages8 years ago
TE Connectivity
Datasheet3 pages1 year ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Elcodis
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalscULus
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago