TE Connectivity SSR-240D25

Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Hockey Puck
Production

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating25 A
Current Rating25 A
Input Current25 A
Load Current25 A
Max Input Current15 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current25 A
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)240 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-240D25.

element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages8 years ago
TE Connectivity
Datasheet3 pages1 year ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+27.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SSR-240D25.

Related Parts

Descriptions

Descriptions of TE Connectivity SSR-240D25 provided by its distributors.

Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Hockey Puck
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 25A Load
SSR Series 25 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay
Solid State Relay, 32 VDC, SPST-NO, 25A/240V, Zero Switching, SSR Series | TE Connectivity 1393030-7
Solid State Relay, Spst, 24V-280V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSR-240D25..
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Paired SCR Output SSR Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 25 A
SSR, PANEL MOUNT, 240VAC, 32VDC, 25A; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:280Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vrms
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Chassis Mount / Width mm = 46.5 / Series = SSR / Length mm = 57.8 / Load Voltage Max. V = 280 / Load Current Max. A = 25 / Load Voltage Min. V = 24 / Load Current Min. mA = 100 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 36.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393030-7
  • 1393030-7.
  • SSR-240D-25
  • SSR-240D25.
  • SSR-240D25..
  • SSR240D25

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating25 A
Current Rating25 A
Input Current25 A
Load Current25 A
Max Input Current15 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current25 A
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)240 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-240D25.

element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages8 years ago
TE Connectivity
Datasheet3 pages1 year ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalscULus
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago