TE Connectivity SSR-240D125

Relay SSR 15mA 32V DC-IN 125A 280V AC-OUT 4-Pin Hockey puck

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB544-ND 50 Buy Now »
USD
138.18 130.05 109.73 108.10 108.10
Avnet
1393030-6 0 ··
USD
120.95 88.68 88.68
Newark
92C1939 0 ··
USD
140.24 140.24 140.24
Sager Electronics
1393030-6 0 ··
USD
110.84 90.67 90.67
Allied Electronics 2
E5333324 n/s Buy Now »
USD
152.43 152.43 152.43
E5171667 n/s Buy Now »
USD
118.43 118.43 118.43
PEI Genesis
SSR-240D125 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP1393030-6 0 ··
USD
114.68 114.68 114.68
AMP1393030-6 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSR-240D125 Contact ··

Descriptions

Cross Referenced to TE CNTY - AMP - Part AMP1393030-6
Heilind Electronics
Relay SSR 15mA 32V DC-IN 125A 280V AC-OUT 4-Pin Hockey puck
Sager Electronics
RELAY SSR 240VAC 125A DC-IN
Digi-Key
Solid State Relays; Control Voltage: 32 VDC; Load Current: 125 Amps; Load Voltage: 240 VAC; Output Configuration: 1A SPST-NO; Mounting: Base Mount
Relay Specialties
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Paired SCR Output SSR Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 125 A
North Star Micro
SSR-240D125=SSA/SSR, 1393030-6
Allied Electronics
Relay SSR 15mA 32V DC-IN 125A 280V AC-OUT 4-Pin Hockey puck
Avnet

Technical Specifications

Mounting Type Screw
Output Current 125 A (max)
Size-Height 19.94 mm
Input Voltage (DC) 32 V
Current Rating 125 A
Lead-Free Status Not Applicable
Contacts Type SPST-NO
Size-Width 44.45 mm
Size-Length 57.15 mm
Lifecycle Status Active
ELV Compliant Compliant
RoHS Compliant

Documents

Tyco Electronics
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 13 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO SSR-240D125
TYCO ELECTRONICS SSR-240D125
TYC SSR-240D125
TE CONN SSR-240D125
TYCO ELECTRONICS CORPORATION SSR-240D125
TE CONNECTIVITY LTD SSR-240D125
TYCO ELEC SSR-240D125
TYCO ELECTRO SSR-240D125
TYCO ELECTRONICS CORP SSR-240D125
TYCO ELECTRONIC SSR-240D125
TYCO ELE SSR-240D125
TE CONNECT SSR-240D125
TYCO ELECT SSR-240D125
TE (Tyco) SSR-240D125
TE CONNECTIV SSR-240D125
TE CONNECTIVITY (TYCO) SSR-240D125
TYCO POWER SYSTEMS SSR-240D125
TE Connectivity / Circuit Prot SSR-240D125
TYCO ELECTRONICS HK LTD SSR-240D125
TE Connectivity / Circuit Protection SSR-240D125
TYCO INTERNATIONAL SSR-240D125
TE Connectivity Energy SSR-240D125
TE SENSOR SOLUTIONS SSR-240D125
TE Connectivity /CGS Brand SSR-240D125
TYCO ELECTRONICS LOGISTICS AG SSR-240D125
Tyco Electronics SSR-240D125
TE SSR-240D125
TE Connectivty SSR-240D125

Search for other parts like SSR-240 »