Bel Fuse SSQE48T25012-NABNG

Isolated DC/DC Converters - Through Hole POWER SUPPLY; SSQE48T25018-NABNG; DC-DC; 36-75v; 1.2V; 25A; TH;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight12.300008 g
Technical
Current - Output 125 A
Efficiency83 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current25 A
Max Power Dissipation30 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Voltage - Output 11.2 V
Dimensions
Height9.398 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse SSQE48T25012-NABNG.

Sager Electronics
Datasheet12 pages7 years ago
_legacy Avnet
Datasheet12 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse SSQE48T25012-NABNG.

Related Parts

Descriptions

Descriptions of Bel Fuse SSQE48T25012-NABNG provided by its distributors.

Isolated DC/DC Converters - Through Hole POWER SUPPLY;SSQE48T25018-NABNG;DC-DC;36-75v;1.2V;25A;TH;
DC-DC CONVERTER 36-75 VDC INPUT 1.2 VDC 25 A OUTPUT
POWER SUPPLYSSQE48T25018-NABNG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQE48T25012NABNG

Technical Specifications

Physical
MountThrough Hole
Weight12.300008 g
Technical
Current - Output 125 A
Efficiency83 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current25 A
Max Power Dissipation30 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Voltage - Output 11.2 V
Dimensions
Height9.398 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse SSQE48T25012-NABNG.

Sager Electronics
Datasheet12 pages7 years ago
_legacy Avnet
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant