Samtec SSQ-144-22-F-D-RA

Conn Socket Strip SKT 88 POS 2.54mm Solder RA Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderFemale
Number of Contacts88
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Lead Length2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-144-22-F-D-RA.

Datasheet2 pages7 years ago
Sager Electronics
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSQ-144-22-F-D-RA.

Related Parts

Descriptions

Descriptions of Samtec SSQ-144-22-F-D-RA provided by its distributors.

Conn Socket Strip SKT 88 POS 2.54mm Solder RA Thru-Hole
CONN RCPT 88POS 0.1 GOLD PCB R/A
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderFemale
Number of Contacts88
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Lead Length2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-144-22-F-D-RA.

Datasheet2 pages7 years ago
Sager Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant