Samtec SSQ-131-02-T-S

Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts31
Number of Positions31
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Length79.3 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-131-02-T-S.

Newark
Datasheet2 pages6 years ago
Samtec
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-24.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSQ-131-02-T-S.

Related Parts

Descriptions

Descriptions of Samtec SSQ-131-02-T-S provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
Conn Socket Strip SKT 31 POS 2.54mm Solder ST Thru-Hole
CONN RCPT .100" 31POS SNGL TIN
Connector, Receptacle, 31 Contact, 1 Row, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:31Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssq Series Rohs Compliant: Yes |Samtec SSQ-131-02-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts31
Number of Positions31
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Length79.3 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-131-02-T-S.

Newark
Datasheet2 pages6 years ago
Samtec
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant