Samtec SSQ-125-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSQ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating7.6 A
GenderReceptacle
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Length2.64 mm
Length64.01 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-125-01-G-D.

Master Electronics
Datasheet2 pages6 years ago
Samtec
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
+48.75%

Alternate Parts

Price @ 1000
$ 3.61
$ 3.77
$ 3.77
Stock
11,239
21,308
21,308
Authorized Distributors
7
8
8
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSQ-125-01-G-D.

Related Parts

Descriptions

Descriptions of Samtec SSQ-125-01-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSQ
Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Sckt Strp Skt 50 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
RECEPTACLE, 2.54MM, DUAL, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: SSQ Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Resistance: 10mohm; Contact Termination: Through Hole Vertical; Lead Spacing: 2.54mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Row Pitch: 2.54mm; Termination Method: Solder; Voltage Rating VAC: 550V
DESCRIPTION: 2MM SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ-125-01-G-D.
  • SSQ12501GD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating7.6 A
GenderReceptacle
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Length2.64 mm
Length64.01 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-125-01-G-D.

Master Electronics
Datasheet2 pages6 years ago
Samtec
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant