Samtec SSQ-123-02-T-S-RA

Conn Socket Strip SKT 23 POS 2.54mm Solder RA Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts23
Number of Positions23
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height2.41 mm
Lead Length2.54 mm
Length58.9 mm
Pitch2.54 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-123-02-T-S-RA.

Datasheet2 pages7 years ago
Sager Electronics
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSQ-123-02-T-S-RA.

Related Parts

Descriptions

Descriptions of Samtec SSQ-123-02-T-S-RA provided by its distributors.

Conn Socket Strip SKT 23 POS 2.54mm Solder RA Thru-Hole
CONN RCPT 23POS 0.1 TIN PCB R/A
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts23
Number of Positions23
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height2.41 mm
Lead Length2.54 mm
Length58.9 mm
Pitch2.54 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-123-02-T-S-RA.

Datasheet2 pages7 years ago
Sager Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant