Samtec SSQ-116-01-G-S

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P8538 200 Buy Now »
USD
3.51 3.07 2.60 1.94 1.64
Avnet
SSQ-116-01-G-S 0 ··
USD
2.47 2.41 2.17 2.17 2.17
Digi-Key
SAM1180-16-ND 0 ··
USD
3.82 3.42 2.82 1.91 1.68
Farnell
1668314 141 Buy Now »
GBP
2.45 2.20 1.81 1.23 1.08
element14 APAC
1668314 141 Buy Now »
SGD
5.66 5.07 4.18 2.83 2.49
RS Components
7655556 72 Buy Now »
GBP
2.79 2.79 1.95 1.67 1.67
Avnet Europe
SSQ-116-01-G-S 0 ··
EUR
3.12 3.12 3.12 3.12 1.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SSQ11601GS 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSQ-116-01-G-S Contact ··
XS Micro
SSQ-116-01-G-S Contact ··
SemiconductorPLUS
SSQ-116-01-G-S Contact ··

Descriptions

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole
Avnet
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SSQ; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:16; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONN RCPT .100" 16POS SNGL GOLD
Digi-Key
RECEPTACLE, 2.54MM, SINGLE, 16WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:16; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSQ; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage Rating, AC:550V
Farnell
Receptacle 2.54mm vertical 16way
RS Components
RECEPTACLE, 2.54MM, SINGLE, 16WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:16; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Insulator Material:LCP; Lead Spacing:2.54mm; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:550V
element14 APAC

Technical Specifications

Contact Material Phosphor Bronze
Voltage Rating (AC) 550 V
REACH SVHC Compliance No SVHC
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Contact Plating Gold
Number of Contacts 16
Size-Height 8.51 mm
Housing Color Black
Housing Material Plastic
Size-Length 41.15 mm
Number of Rows 1
Packaging Tube
Size-Width 2.41 mm
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Resistance 10 mΩ
Color Black
Gender Female
Number of Positions 16

Documents

Farnell
Datasheet 2 pages 8 years ago
Datasheet 1 page 9 years ago
element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 5 years ago
element14 APAC
Datasheet 2 pages 2 years ago

Images

Alternate Names

SAMTEC INC SSQ-116-01-G-S
SAMTECH SSQ-116-01-G-S
SAMT SSQ-116-01-G-S
SANTEC SSQ-116-01-G-S
SMT SSQ-116-01-G-S
SAMTEK SSQ-116-01-G-S
SAT SSQ-116-01-G-S
SMTC SSQ-116-01-G-S
SAMTE SSQ-116-01-G-S
SAC SSQ-116-01-G-S
SAMTEC USA SSQ-116-01-G-S
Samtec Incorporated SSQ-116-01-G-S
SAMZ SSQ-116-01-G-S
SAMTEC INC (VA) SSQ-116-01-G-S
SAMTEC/NO SSQ-116-01-G-S
SAMTEC (EUROPE)LTD SSQ-116-01-G-S
0797 SAMTEC SSQ-116-01-G-S
SAMTEC(RoHS) SSQ-116-01-G-S
SAMLEX AMERICA SSQ-116-01-G-S
SAMTEC/NONE SSQ-116-01-G-S
Samtec from Components Direct SSQ-116-01-G-S
Samtec Europa GmbH SSQ-116-01-G-S
ST$ SSQ-116-01-G-S
Samtec Inc. SSQ-116-01-G-S

Search for other parts like SSQ-116 »