Samtec SSQ-111-03-G-D-RA

Tiger Buy Socket Strip With Square Tails, 0.100" Pitch |Samtec SSQ-111-03-G-D-RA
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts22
Number of Positions22
Number of Rows2
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height4.95 mm
Lead Length7.62 mm
Length28.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-111-03-G-D-RA.

Samtec
Datasheet2 pages6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSQ-111-03-G-D-RA.

Related Parts

Descriptions

Descriptions of Samtec SSQ-111-03-G-D-RA provided by its distributors.

Tiger Buy Socket Strip With Square Tails, 0.100" Pitch |Samtec SSQ-111-03-G-D-RA
Conn Socket Strip SKT 22 POS 2.54mm Solder RA Thru-Hole
CONN RCPT 22POS 0.1 GOLD PCB R/A
CONN RCPT .100" 22PS DL R/A GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts22
Number of Positions22
Number of Rows2
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height4.95 mm
Lead Length7.62 mm
Length28.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-111-03-G-D-RA.

Samtec
Datasheet2 pages6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant