Samtec SSQ-106-01-G-D

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SSQ-106-01-G-D 0 ··
USD
3.86 3.47 2.84 2.84 2.84
Chip One Stop Japan
C1S701000198024 183 Buy Now »
JPY
367.00 207.00 207.00 207.00
Newark
66M8046 0 ··
USD
3.08 2.70 2.30 1.63 1.40
Digi-Key
SAM1179-06-ND 0 ··
USD
3.98 3.56 2.93 1.99 1.74
Farnell
1668296 0 ··
GBP
1.72 1.43 1.12 1.04 1.04
element14 APAC
1668296 0 ··
SGD
3.84 3.84 3.18 3.18 3.18
RS Components
7655496 6 Buy Now »
GBP
1.76 1.76 1.23 1.06 1.06
Avnet Europe
SSQ-106-01-G-D 0 ··
EUR
1.98 1.98 1.98 1.98 0.752
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SSQ-106-01-G-D 2,657 Buy Now »
USD
2.45 1.96 0.735 0.637 0.539
EarthTron
SSQ-106-01-G-D 40 ··
STLAA.com
SSQ-106-01-G-D 248 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSQ-106-01-G-D Contact ··
XS Micro
SSQ-106-01-G-D Contact ··
SemiconductorPLUS
SSQ-106-01-G-D Contact ··
TransparentC
SSQ-106-01-G-D Contact ··

Descriptions

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SSQ; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:12; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
Receptacle 2.54mm vertical 6+6way
RS Components
CONN RCPT .100" 12POS DUAL GOLD
Digi-Key
RECEPTACLE, 2.54MM, DUAL, 12WAY; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:12; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Insulator Material:LCP; Lead Spacing:2.54mm; No. of Ways:12; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.54mm; Termination Method:Solder; Voltage Rating V AC:550V
element14 APAC
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole
Avnet
RECEPTACLE, 2.54MM, DUAL, 12WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:12; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSQ; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2.54mm; Voltage Rating, AC:550V
Farnell

Technical Specifications

Mounting Type Through Hole Vertical
Contact Resistance 10 mΩ
Contact Plating Gold
REACH SVHC Compliance No SVHC
Size-Length 15.75 mm
Gender Female
Packaging Tube
Voltage Rating (AC) 550 V
Number of Contacts 12
Lead-Free Status Lead Free
Number of Positions 12
Size-Width 4.95 mm
Number of Rows 2
Contact Material Phosphor Bronze
Housing Material Plastic
Size-Height 8.51 mm
Color Black
Pin Pitch 2.54 mm
Housing Color Black
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 8 years ago
Datasheet 1 page 9 years ago
Newark
Datasheet 2 pages 1 year ago
Datasheet 2 pages 3 years ago
element14
Datasheet 2 pages 5 years ago
Datasheet 2 pages 6 years ago
Arrow
Datasheet 2 pages 4 years ago

Images

Alternate Names

SAMTEC INC SSQ-106-01-G-D
SAMTECH SSQ-106-01-G-D
SAMT SSQ-106-01-G-D
SANTEC SSQ-106-01-G-D
SMT SSQ-106-01-G-D
SAMTEK SSQ-106-01-G-D
SAT SSQ-106-01-G-D
SMTC SSQ-106-01-G-D
SAMTE SSQ-106-01-G-D
SAC SSQ-106-01-G-D
SAMTEC USA SSQ-106-01-G-D
Samtec Incorporated SSQ-106-01-G-D
SAMZ SSQ-106-01-G-D
SAMTEC INC (VA) SSQ-106-01-G-D
SAMTEC/NO SSQ-106-01-G-D
SAMTEC (EUROPE)LTD SSQ-106-01-G-D
0797 SAMTEC SSQ-106-01-G-D
SAMTEC(RoHS) SSQ-106-01-G-D
SAMLEX AMERICA SSQ-106-01-G-D
SAMTEC/NONE SSQ-106-01-G-D
Samtec from Components Direct SSQ-106-01-G-D
Samtec Europa GmbH SSQ-106-01-G-D
ST$ SSQ-106-01-G-D
Samtec Inc. SSQ-106-01-G-D

Search for other parts like SSQ-106 »