Sunbrite SSP-LX6144C3SC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Beyond Components
SSP-LX6144C3SC 0 ··
USD
5.00 5.00 5.00 5.00 5.00

Technical Specifications

Color Yellow
Wavelength 590 nm
Forward Voltage 2.4 V
RoHS Non-Compliant
Lead-Free Status Contains Lead
Viewing Angle 30 °
Lens Color Clear
Size-Width 11.2 mm
Mounting Type Surface Mount
Size-Length 15.6 mm
Size-Height 6.6 mm
Packaging Tube
Size-Diameter 5 mm

Documents

Digi-Key
Datasheet 1 page 12 years ago
Newark
Datasheet 1 page 11 years ago

Alternate Names

Sunbrite LEDs SSP-LX6144C3SC

Search for other parts like SSP-LX6144 »