Sunbrite SSP-01TWB3SWB12

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Beyond Components
SSP-01TWB3SWB12 0 ··
USD
0.800 0.800 0.800 0.800 0.800

Technical Specifications

Lens Type Non-Diffused
Supply Voltage (DC) 12 V
Wavelength 590 nm
Luminous Intensity 7 cd
RoHS Non-Compliant
Viewing Angle 30 °
Color Yellow
Size-Diameter 9.91 mm
Forward Voltage 12 V
Power Rating 105 mW
Size-Height 13.97 mm
Current Rating 20 mA
Lens Color Clear
Packaging Bulk

Documents

Digi-Key
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 1 page 14 years ago

Images

Alternate Names

Sunbrite LEDs SSP-01TWB3SWB12

Search for other parts like SSP-01 »