Toshiba SSM3J332R,LF(T

Trans MOSFET P-CH Si 30V 6A 3-Pin SOT-23F T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)6 A
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance560 pF
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Rds On Max42 mΩ
Turn-Off Delay Time75 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Toshiba SSM3J332R,LF(T.

Upverter
Datasheet6 pages5 years ago
TME
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-61.10%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba SSM3J332R,LF(T.

Related Parts

Descriptions

Descriptions of Toshiba SSM3J332R,LF(T provided by its distributors.

Trans MOSFET P-CH Si 30V 6A 3-Pin SOT-23F T/R
Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, 30V, 6A, SOT-23F; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:6A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1.2V RoHS Compliant: Yes

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM3J332RLF(T

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)6 A
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance560 pF
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Rds On Max42 mΩ
Turn-Off Delay Time75 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Toshiba SSM3J332R,LF(T.

Upverter
Datasheet6 pages5 years ago
TME
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant