Toshiba SSM3J328R,LF

Trans MOSFET P-CH 20V 6A 3-Pin SOT-23F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)6 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance47.4 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)8 V
Input Capacitance840 pF
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2 W
Rds On Max29.8 mΩ
Schedule B8541290080
Turn-Off Delay Time107 ns
Turn-On Delay Time32 ns

Documents

Download datasheets and manufacturer documentation for Toshiba SSM3J328R,LF.

Upverter
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-8.98%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.133
$ 0.133
Stock
3,076,785
288,560
288,560
Authorized Distributors
4
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
6 A
6 A
6 A
Threshold Voltage
-
-
-
Rds On Max
29.8 mΩ
29.8 mΩ
29.8 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
2 W
-
-
Input Capacitance
840 pF
840 pF
840 pF

Engineering Resources

View Evaluation kits and Reference designs for Toshiba SSM3J328R,LF.

Related Parts

Descriptions

Descriptions of Toshiba SSM3J328R,LF provided by its distributors.

Trans MOSFET P-CH 20V 6A 3-Pin SOT-23F
20V 6A 29.8m¦¸@4.5V,3A 1W 1V@1mA P Channel SOT-23F MOSFETs ROHS
Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-Ch Sm Sig FET Id -6A -20V -8VGSS

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)6 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance47.4 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)8 V
Input Capacitance840 pF
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2 W
Rds On Max29.8 mΩ
Schedule B8541290080
Turn-Off Delay Time107 ns
Turn-On Delay Time32 ns

Documents

Download datasheets and manufacturer documentation for Toshiba SSM3J328R,LF.

Upverter
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant