Analog Devices SSM2306CPZ-REEL7

Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio70 dB
Efficiency87 %
Load Impedance4 Ω
Max Operating Temperature85 °C
Max Output Power2.4 W
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6.5 mA
Number of Channels2
Operating Supply Current5.7 mA
Operating Supply Voltage3 V
Output Power2 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Signal to Noise Ratio (SNR)96 dB
Voltage Gain18 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2306CPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Augswan
Datasheet17 pages7 years ago
LKR
Datasheet16 pages7 years ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages7 years ago
iiiC
Datasheet16 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2306CPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices SSM2306CPZ-REEL7 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
2 W, Filterless, Class-D Stereo Audio Amplifier
Audio Amplifier, 3W, 1 Channel(s), 1 Func, PBGA9
IC, AUDIO AMP, CLASS D, 2.4W, LFCSP-16; Output Power: 2.4W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 2.5V to 5V; Amplifier Case Style: LFCSP; No. of Pins: 16Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: SSM2306 Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); No. of Channels: 2Channels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2306CPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio70 dB
Efficiency87 %
Load Impedance4 Ω
Max Operating Temperature85 °C
Max Output Power2.4 W
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6.5 mA
Number of Channels2
Operating Supply Current5.7 mA
Operating Supply Voltage3 V
Output Power2 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Signal to Noise Ratio (SNR)96 dB
Voltage Gain18 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2306CPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Augswan
Datasheet17 pages7 years ago
LKR
Datasheet16 pages7 years ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages7 years ago
iiiC
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements