Analog Devices SSM2135S

OP Amp Dual General Purpose ±18 Volt 36 Volt 8-Pin SOIC N

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio112 dB
Dual Supply Voltage15 V
Gain Bandwidth Product3.5 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current2.8 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits1
Number of Elements2
Operating Supply Current7.6 mA
Operating Supply Voltage28 V
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current3.8 mA
Settling Time5.8 µs
Slew Rate0.9 V/µs
Supply TypeDual, Single
Voltage Gain126.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2135S.

Upverter
Datasheet16 pages13 years ago
Augswan
Datasheet17 pages13 years ago
iiiC
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-1.19%

Alternate Parts

Price @ 1000
$ 4.47
$ 6.02
$ 6.02
Stock
726,557
338,271
338,271
Authorized Distributors
1
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
2
2
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
112 dB
112 dB
112 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.6 mA
7.6 mA
7.6 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2135S.

Related Parts

Descriptions

Descriptions of Analog Devices SSM2135S provided by its distributors.

OP Amp Dual General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
DUAL SINGLE-SUPPLY AUDIO OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP ¡À18V/36V 8-Pin SOIC N Tube
DUAL OP-AMP 2000 uV OFFSET-MAX 3.5 MHz BAND WIDTH PDSO8
Audio Amplifiers IC DUAL SGL-SUPPLY 4-36V
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio112 dB
Dual Supply Voltage15 V
Gain Bandwidth Product3.5 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current2.8 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits1
Number of Elements2
Operating Supply Current7.6 mA
Operating Supply Voltage28 V
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current3.8 mA
Settling Time5.8 µs
Slew Rate0.9 V/µs
Supply TypeDual, Single
Voltage Gain126.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2135S.

Upverter
Datasheet16 pages13 years ago
Augswan
Datasheet17 pages13 years ago
iiiC
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago