Samtec SSM-120-L-DV

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating6.9 A
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Manufacturer Package IdentifierSSM-120-L-DV
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating475 V
Voltage Rating (AC)475 V
Dimensions
Depth5.08 mm
Lead Pitch2.54 mm
Length50.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-120-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet1 page8 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page3 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Upverter
Datasheet2 pages4 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-2.38%

Alternate Parts

Price @ 1000
$ 3.605
$ 4.435
$ 3.12
$ 3.61
$ 4.505
$ 4.5
$ 3.585
Stock
49,172
10,454
1,967
5,693
3,701
6,277
5,371
Authorized Distributors
10
8
11
5
6
8
7
Gender
Receptacle
Female
Female
Receptacle
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
40
40
-
-
-
-
-
Number of Rows
2
2
2
2
2
2
2
Mount
Surface Mount
Surface Mount
-
-
-
-
-
Contact Plating
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Housing Material
Polymer
Polymer
-
Polymer
Polymer
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSM-120-L-DV.

Related Parts

Descriptions

Descriptions of Samtec SSM-120-L-DV provided by its distributors.

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
Board-To-Board Connector, Vertical, Ssm Series, Surface Mount, Receptacle, 40, 2.54 Mm Rohs Compliant: Yes |Samtec SSM-120-L-DV
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
RECEPTACLE, 2.54MM, VERT, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: SSM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM120LDV

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating6.9 A
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Manufacturer Package IdentifierSSM-120-L-DV
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating475 V
Voltage Rating (AC)475 V
Dimensions
Depth5.08 mm
Lead Pitch2.54 mm
Length50.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-120-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet1 page8 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page3 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Upverter
Datasheet2 pages4 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant