Samtec SSM-106-L-SV

Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SSM-106-L-SV 30 Buy Now »
USD
0.956 0.775 0.697 0.697 0.697
Verical
SSM-106-L-SV 30 Buy Now »
USD
0.765 0.765 0.765
Avnet
SSM-106-L-SV 0 ··
USD
1.29 1.26 1.13 1.13 1.13
Newark
11P7875 163 Buy Now »
USD
1.11 1.11 1.11 1.02 0.936
Chip One Stop Japan
C1S701000418061 30 Buy Now »
JPY
273.00 119.00 119.00 119.00
Digi-Key
SAM1148-06-ND 0 ··
USD
2.93 2.62 2.16 1.46 1.28
Farnell
1668257 259 Buy Now »
GBP
1.88 1.68 1.38 0.940 0.824
element14 APAC
1668257 83 Buy Now »
SGD
3.16 3.16 2.64 2.64 2.64
RS Components
7655408 19 Buy Now »
GBP
1.45 1.45 1.02 0.870 0.870
Avnet Europe
SSM-106-L-SV 0 ··
EUR
1.63 1.63 1.63 1.63 0.620
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSM-106-L-SV Contact ··
XS Micro
SSM-106-L-SV Contact ··
SemiconductorPLUS
SSM-106-L-SV Contact ··

Descriptions

RECEPTACLE, 2.54MM, VERT, 6WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:6; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Lead Spacing:2.54mm; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:475V
element14 APAC
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube
Avnet
CONN RCPT .100" 6POS SNGL VERT
Digi-Key
Receptacle 2.54mm SMT vertical 6way
RS Components
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube
Chip One Stop Japan
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SSM; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:6; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube
Verical
RECEPTACLE, 2.54MM, VERT, 6WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:6; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSM; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage Rating, AC:475V
Farnell

Technical Specifications

Lead-Free Status Lead Free
Housing Color Black
RoHS Compliant
Contact Resistance 10 mΩ
Size-Width 2.54 mm
REACH SVHC Compliance No SVHC
Size-Length 15.24 mm
Gender Female
Pin Pitch 2.54 mm
Packaging Tube
Number of Contacts 6
Voltage Rating (AC) 475 V
Number of Positions 6
Number of Rows 1
Contact Plating Gold
Size-Height 7.37 mm
Contact Material Phosphor Bronze
Color Black
Housing Material Plastic
Mounting Type Surface Mount Vertical
Current Rating 3 A

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
element14 APAC
Datasheet 1 page 1 year ago
Verical
Datasheet 1 page 7 years ago
element14
Datasheet 1 page 6 years ago

Images

Alternate Names

SAMTEC INC SSM-106-L-SV
SAMTECH SSM-106-L-SV
SAMT SSM-106-L-SV
SANTEC SSM-106-L-SV
SMT SSM-106-L-SV
SAMTEK SSM-106-L-SV
SAT SSM-106-L-SV
SMTC SSM-106-L-SV
SAMTE SSM-106-L-SV
SAC SSM-106-L-SV
SAMTEC USA SSM-106-L-SV
Samtec Incorporated SSM-106-L-SV
SAMZ SSM-106-L-SV
SAMTEC INC (VA) SSM-106-L-SV
SAMTEC/NO SSM-106-L-SV
SAMTEC (EUROPE)LTD SSM-106-L-SV
0797 SAMTEC SSM-106-L-SV
SAMTEC(RoHS) SSM-106-L-SV
SAMLEX AMERICA SSM-106-L-SV
SAMTEC/NONE SSM-106-L-SV
Samtec from Components Direct SSM-106-L-SV
Samtec Europa GmbH SSM-106-L-SV
ST$ SSM-106-L-SV
Samtec Inc. SSM-106-L-SV

Search for other parts like SSM-106 »