Samtec SSM-106-L-DV

Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SSM-106-L-DV 68 Buy Now »
USD
2.41 2.29 2.14 2.14 2.14
Verical
SSM-106-L-DV 68 Buy Now »
USD
2.24 2.24 2.24
Newark
15P2795 239 Buy Now »
USD
4.62 4.05 3.45 2.44 2.10
Avnet
SSM-106-L-DV 0 ··
USD
2.26 2.21 1.98 1.98 1.98
Chip One Stop Japan
C1S701000371618 68 Buy Now »
JPY
333.00 313.00 246.00 246.00 246.00
Digi-Key
SAM1146-06-ND 0 ··
USD
5.09 4.56 3.75 2.55 2.23
Farnell
1668255 425 Buy Now »
GBP
3.27 2.93 2.41 1.64 1.43
element14 APAC
1668255 41 Buy Now »
SGD
5.47 5.47 4.54 4.54 4.54
RS Components
7655395 36 Buy Now »
GBP
2.48 2.48 1.74 1.49 1.49
Avnet Europe
SSM-106-L-DV 0 ··
EUR
2.85 2.85 2.85 2.85 1.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SSM-106-L-DV 2,416 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSM-106-L-DV Contact ··
XS Micro
SSM-106-L-DV Contact ··
SemiconductorPLUS
SSM-106-L-DV Contact ··

Descriptions

RECEPTACLE, 2.54MM, VERT, 12WAY; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:12; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Lead Spacing:2.54mm; No. of Ways:12; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.54mm; Termination Method:Solder; Voltage Rating V AC:475V
element14 APAC
Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD Tube
Avnet
RECEPTACLE, 2.54MM, VERT, 12WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:12; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSM; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2.54mm; Voltage Rating, AC:475V
Farnell
CONN RCPT .100" 12POS DUAL VERT
Digi-Key
Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD Tube
Chip One Stop Japan
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SSM; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:12; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
Receptacle 2.54mm SMT vertical 6+6way
RS Components
Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD Tube
Verical

Technical Specifications

Number of Contacts 12
Current Rating 3 A
Gender Female
Contact Material Phosphor Bronze
Number of Positions 12
Housing Color Black
Pin Pitch 2.54 mm
Color Black
RoHS Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Size-Height 7.37 mm
Packaging Tube
Number of Rows 2
Lead-Free Status Lead Free
Contact Resistance 10 mΩ
Size-Length 15.24 mm
Voltage Rating (AC) 475 V
Size-Width 5.08 mm
Housing Material Plastic
Mounting Type Surface Mount Vertical

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 2 pages 9 years ago
Arrow
Datasheet 1 page 4 years ago
element14
Datasheet 1 page 7 years ago
Datasheet 1 page 6 years ago
element14 APAC
Datasheet 1 page 1 year ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

SAMTEC INC SSM-106-L-DV
SAMTECH SSM-106-L-DV
SAMT SSM-106-L-DV
SANTEC SSM-106-L-DV
SMT SSM-106-L-DV
SAMTEK SSM-106-L-DV
SAT SSM-106-L-DV
SMTC SSM-106-L-DV
SAMTE SSM-106-L-DV
SAC SSM-106-L-DV
SAMTEC USA SSM-106-L-DV
Samtec Incorporated SSM-106-L-DV
SAMZ SSM-106-L-DV
SAMTEC INC (VA) SSM-106-L-DV
SAMTEC/NO SSM-106-L-DV
SAMTEC (EUROPE)LTD SSM-106-L-DV
0797 SAMTEC SSM-106-L-DV
SAMTEC(RoHS) SSM-106-L-DV
SAMLEX AMERICA SSM-106-L-DV
SAMTEC/NONE SSM-106-L-DV
Samtec from Components Direct SSM-106-L-DV
Samtec Europa GmbH SSM-106-L-DV
ST$ SSM-106-L-DV
Samtec Inc. SSM-106-L-DV

Search for other parts like SSM-106 »