Samtec SSM-103-S-DV

Connector, Rcpt, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec SSM-103-S-DV
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth5.08 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-S-DV.

element14 APAC
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-19.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSM-103-S-DV.

Related Parts

Descriptions

Descriptions of Samtec SSM-103-S-DV provided by its distributors.

Connector, Rcpt, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec SSM-103-S-DV
Surface Mount PCB Socket Strips, .100" pitch
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Automotive Tube
Connector, RCPT, 6POS, 2ROW, 2.54mm;
CONN RCPT .100" 6POS DUAL VERT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM103SDV

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth5.08 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-S-DV.

element14 APAC
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant