Lumex SSL-LX5093LGT

Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current30 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Colored, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity80 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength565 nm
Dimensions
Diameter5 mm
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093LGT.

Electro Sonic
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-21.64%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX5093LGT.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX5093LGT provided by its distributors.

Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
T-5mm LED, GREEN, LOW CU RRENT SELECTION | Lumex SSL-LX5093LGT
LED Uni-Color Green 565nm 2-Pin T-1 3/4
LED, GREEN, T-1 3/4, 80MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 80mcd; Viewing Angle: 30°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: T-1 3/4 (5mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093LGT.

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current30 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Colored, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity80 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength565 nm
Dimensions
Diameter5 mm
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093LGT.

Electro Sonic
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant