Lumex SSL-LX5093HD-5V

Single Color LED, Red, Diffused, T-1 3/4, 5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current12 mA
Forward Voltage5 V
Illumination ColorRed
Lens StyleDome, Round
Lens TransparencyDiffused
Luminous Intensity3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Viewing Angle60 °
Wavelength700 nm
Dimensions
Diameter5 mm
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093HD-5V.

Upverter
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
+533%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX5093HD-5V.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX5093HD-5V provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED T5 695NM RED DIFSD W .INT.RES 6V | Lumex SSL-LX5093HD-5V
LED Uni-Color Red 700nm 2-Pin T-1 3/4
LED, RED, T-1 3/4, 3MCD, 700NM; LED Colour: Red; LED Mounting: Through Hole; Forward Current If: -; Forward Voltage: 5V; Wavelength Typ: 700nm; Luminous Intensity: 3mcd; Viewing Angle: 60°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: T-1 3/4 (5mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093HD-5V.

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current12 mA
Forward Voltage5 V
Illumination ColorRed
Lens StyleDome, Round
Lens TransparencyDiffused
Luminous Intensity3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Viewing Angle60 °
Wavelength700 nm
Dimensions
Diameter5 mm
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093HD-5V.

Upverter
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant