Lumex SSL-LX3044IT

LED, T3mm,Transparent, Emit Red, Lens Red, 30 Viewing Angle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1069-ND 10,758 Buy Now »
USD
0.530 0.378 0.189 0.097 0.067
Newark
09J9515 662 Buy Now »
USD
0.071 0.071 0.071 0.060 0.052
Mouser
696-SSL-LX3044IT 6,242 Buy Now »
USD
0.150 0.150 0.130 0.090 0.065
Allied Electronics
70127618 1,701 Buy Now »
USD
0.062 0.060 0.057 0.054 0.054
MCM Electronics
25-5606 29 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Farnell 2
7607830 662 Buy Now »
GBP
0.083 0.083 0.068 0.046 0.035
2062440 1,652 Buy Now »
GBP
0.270 0.230 0.115 0.058 0.032
element14 APAC
7607830 662 Buy Now »
SGD
0.243 0.243 0.211 0.146 0.106
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SSL-LX3044IT 427 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSL-LX3044IT Contact ··
XS Micro
SSL-LX3044IT Contact ··

Descriptions

LED, T3mm,Transparent, Emit Red, Lens Red, 30 Viewing Angle
Allied Electronics
LED RED CLEAR 3MM ROUND T/H
Digi-Key
LED Lamps 3MM SHORT LENS RED
Mouser
LED Lamp; Bulb Size:T-1; Luminous Intensity:30µcd; Viewing Angle:30°; Forward Current:30mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:Red; Lens Style:T-1; Package/Case:T-1 ;RoHS Compliant: Yes
Newark
LED, RED, T-1 (3MM), 30MCD, 635NM
Farnell
LED, RED, T-1 (3MM), 30MCD, 635NM
element14 APAC

Technical Specifications

Lens Color Transparent
Packaging Bulk
Mounting Type Through Hole
Wavelength 635 nm
Luminous Intensity 30 mcd
Forward Voltage 2.1 V
Number of Pins 2
Viewing Angle 30 °
RoHS Compliant
Color Red
Size-Diameter 3 mm
Lens Type Non-Diffused
Size-Height 4.8 mm

Documents

Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 1 page 15 years ago
Farnell
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 1 page 15 years ago

Images

Alternate Names

LUM SSL-LX3044IT
LUMEX INC SSL-LX3044IT
Lumex Opto/Components Inc SSL-LX3044IT
LUMEX OPTO SSL-LX3044IT
LUMX SSL-LX3044IT
LUMEX OPTO COMPONENTS SSL-LX3044IT
LUMEX ITW SSL-LX3044IT
LUMEX OPTO/COMPONENTS INC (VA) SSL-LX3044IT
LUMEX OPTO COMPONEN SSL-LX3044IT
LUMEX OPT SSL-LX3044IT
LUMEX INCORPORATED SSL-LX3044IT
Lumex Opto/Comp SSL-LX3044IT
LUMEX OPTO COMPONENT SSL-LX3044IT
ITW Lumex SSL-LX3044IT
LUMEX OPTOELECTRONICS SSL-LX3044IT
Lumex (Digi-Key) SSL-LX3044IT
LUMEX CORP SSL-LX3044IT
LUMEX OPTOELECT SSL-LX3044IT
LUMEX INCORPATED SSL-LX3044IT
LUMEX OPTO/COMP INC SSL-LX3044IT
LUMEX OPOTO SSL-LX3044IT
LUMEX COPRORATION SSL-LX3044IT

Search for other parts like SSL-LX3044 »