Sensortechnics SSIB035GU9AH5

SENSOR, PRESSURE, ST.STEEL,35BAR; SVHC:No SVHC (20-Jun-2011); Accuracy:±1.5%FSS; Connection Size:1/8"; Operating Temper...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1891412 0 ··
SGD
204.34 187.38 183.24 183.24 183.24
Farnell
1891412 0 ··
EUR
102.52 87.55 76.48 68.83 68.83

Descriptions

SENSOR, PRESSURE, ST.STEEL,35BAR; SVHC:No SVHC (20-Jun-2011); Accuracy:±1.5%FSS; Connection Size:1/8"; Operating Temperature Range:-40°C to +120°C; Pressure Type:Gauge; Response Time:2ms; Supply Voltage V DC:5V; Termination Type:Wire Leads
element14 APAC
SENSOR, PRESSURE, ST.STEEL,35BAR; SVHC:No SVHC (20-Jun-2011); Accuracy:±1.5%FSS; Connection Size:1/8"; Operating Temperature Range:-40°C to +120°C; Pressure Type:Gauge; Response Time:2ms; Supply Voltage V DC:5V; Termination Type:Wire Leads
Farnell

Technical Specifications

Voltage Rating (DC) 5 V
RoHS Compliant

Documents

Farnell
Datasheet 7 pages 5 years ago

Images

Alternate Names

FIRST SENSOR / SENSORTECHNICS SSIB035GU9AH5

Search for other parts like SSIB035 »