Lumex SSI-LXR4815GD

Indicator Light Panel Mount Green LED 30 mcd T-5 105 mW 60 Degree Angle | Lumex SSI-LXR4815GD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountPanel, Through Hole
Number of Pins2
Technical
Current25 mA
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of LEDs1
Operating Supply Voltage2.2 V
Power Rating105 mW
Schedule B8541402000
TerminationWire
Viewing Angle60 °
Voltage2.2 V
Wavelength565 nm
Dimensions
Diameter5 mm
Height15 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815GD.

Master Electronics
Datasheet1 page22 years ago
Farnell
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+1.10%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXR4815GD.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXR4815GD provided by its distributors.

Indicator Light Panel Mount Green LED 30 mcd T-5 105 mW 60 Degree Angle | Lumex SSI-LXR4815GD
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Panel Mount Indicator, Led, 8.2Mm, Green, 2.2V; Led Color:Green; Operating Voltage:2.2Vdc; Mounting Hole Dia:8.2Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:5Mm Rohs Compliant: Yes |Lumex SSI-LXR4815GD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXR4815GD.

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountPanel, Through Hole
Number of Pins2
Technical
Current25 mA
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of LEDs1
Operating Supply Voltage2.2 V
Power Rating105 mW
Schedule B8541402000
TerminationWire
Viewing Angle60 °
Voltage2.2 V
Wavelength565 nm
Dimensions
Diameter5 mm
Height15 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815GD.

Master Electronics
Datasheet1 page22 years ago
Farnell
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant