Lumex SSI-LXR3612GD-150

Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED Panel Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20J0898 969 Buy Now »
USD
2.44 2.44 2.04 1.43 1.43
Mouser
696-ILXR3612GD150 460 Buy Now »
USD
2.36 2.36 1.97 1.37 1.37
Onlinecomponents.com
SSILXR3612GD150 719 Buy Now »
USD
1.40 1.40 1.19 1.03 0.890
Future Electronics
SSI-LXR3612GD-150 1,000 Buy Now »
USD
1.21 1.11 1.11
Master Electronics
SSILXR3612GD150 632 ··
USD
1.40 1.40 1.19 1.03 0.890
Beyond Components
SSI-LXR3612GD-150 0 ··
USD
3.30 3.30 3.30 3.30 3.30
Allied Electronics
70127674 481 Buy Now »
USD
1.80 1.80 1.31 1.03 0.960
Farnell 2
1794137 969 Buy Now »
GBP
1.62 1.62 1.35 0.947 0.947
2062389 989 Buy Now »
GBP
1.89 1.89 1.39 0.970 0.853
element14 APAC
2062389 1,004 Buy Now »
SGD
3.70 3.70 3.09 2.15 2.15
Electro Sonic
SSILXR3612GD150 719 Buy Now »
USD
1.48 1.48 1.26 1.09 0.943
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SSI-LXR3612GD-150 Contact ··

Descriptions

PANEL MOUNT INDICATOR, LED, 6.2MM, GREEN, 2.2V
Farnell
LED Panel Mount Indicators LED PMI
Mouser
LED Panel Mount Indicator; Mounting Hole Dia:6.2mm; Forward Current:20mA; Forward Voltage:2.2V; Luminous Intensity:30mcd; Viewing Angle:60°; Bulb Size:T-1; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED Panel Indicator
Future Electronics
INDICATOR, LED PANEL, T-1, GREEN, 2.2V
element14 APAC
T3mm CHRM PNL MNT LED565nm GR DF W/6 LDS
Master Electronics
T3mm CHRM PNL MNT LED565nm GR DF W/6 LDS
Onlinecomponents.com

Technical Specifications

Operating Voltage 2.2 V
Lead-Free Status Lead Free
Voltage Rating (DC) 2.5 V
Lens Color Green
Peak Wavelength 565 nm
Mounting Type Through Hole
Wavelength 565 nm
RoHS Compliant
Color Green
Viewing Angle 60 °
Luminous Intensity 30 mcd
Forward Voltage 2.2 V

Documents

Mouser
Datasheet 1 page 15 years ago
Future Electronics
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 3 pages 7 years ago

Images

Alternate Names

LUM SSI-LXR3612GD-150
LUMEX INC SSI-LXR3612GD-150
Lumex Opto/Components Inc SSI-LXR3612GD-150
LUMEX OPTO SSI-LXR3612GD-150
LUMX SSI-LXR3612GD-150
LUMEX OPTO COMPONENTS SSI-LXR3612GD-150
LUMEX ITW SSI-LXR3612GD-150
LUMEX OPTO/COMPONENTS INC (VA) SSI-LXR3612GD-150
LUMEX OPTO COMPONEN SSI-LXR3612GD-150
LUMEX OPT SSI-LXR3612GD-150
LUMEX INCORPORATED SSI-LXR3612GD-150
Lumex Opto/Comp SSI-LXR3612GD-150
LUMEX OPTO COMPONENT SSI-LXR3612GD-150
ITW Lumex SSI-LXR3612GD-150
LUMEX OPTOELECTRONICS SSI-LXR3612GD-150
Lumex (Digi-Key) SSI-LXR3612GD-150
LUMEX CORP SSI-LXR3612GD-150
LUMEX OPTOELECT SSI-LXR3612GD-150
LUMEX INCORPATED SSI-LXR3612GD-150
LUMEX OPTO/COMP INC SSI-LXR3612GD-150
LUMEX OPOTO SSI-LXR3612GD-150
LUMEX COPRORATION SSI-LXR3612GD-150

Search for other parts like SSI-LXR3612 »