Lumex SSI-LXR1612GD

INDICATOR, LED PANEL, 3MM, GREEN, 2.2V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1148-ND 7,869 Buy Now »
USD
3.11 2.75 1.78 1.22 1.09
Newark
16M1405 1,400 Buy Now »
USD
1.98 1.62 1.25 1.06 0.989
Carlton-Bates
40318498995 298 Buy Now »
USD
1.98 1.98 1.98 1.98 1.98
Mouser
696-SSI-LXR1612GD 1,049 Buy Now »
USD
3.09 2.74 1.76 1.22 1.16
Allied Electronics
70127664 615 Buy Now »
USD
2.19 1.83 1.65 1.29 1.29
Onlinecomponents.com
SSILXR1612GD 798 Buy Now »
USD
1.29 1.29 1.29 1.29 1.11
Master Electronics
SSILXR1612GD 702 ··
USD
1.29 1.11
element14 APAC
2118668 1,455 Buy Now »
SGD
4.84 4.29 2.76 1.91 1.82
Electro Sonic
SSILXR1612GD 798 Buy Now »
USD
1.37 1.37 1.37 1.37 1.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSI-LXR1612GD Contact ··

Descriptions

LED IND T8X12MM 565GRN CHROME BODY
Master Electronics
LED Indicator; Bulb Size:3mm; LED Color:Green; Luminous Intensity:30µcd; Viewing Angle:60°; Forward Current:25mA; Forward Voltage:2.2V; Color:Green; Leaded Process Compatible:No; Lens Color:Green; Lens Style:T-1 ;RoHS Compliant: Yes
Newark
Indicating Light Green LED
Carlton-Bates
INDICATOR, LED PANEL, 3MM, GREEN, 2.2V
element14 APAC
LED 3MM FLUSH GREEN DIFF PANELMT
Digi-Key
LED Panel Mount Indicators 3mm Green
Mouser
LED IND T8X12MM 565GRN CHROME BODY
Onlinecomponents.com

Technical Specifications

Peak Wavelength 565 nm
Wavelength 565 nm
Lens Type Diffused
Voltage Rating (DC) 2.6 V
Forward Voltage 2.2 V
Number of Contacts 2
Operating Voltage 2.2 V
Size-Height 34.5948 mm
Viewing Angle 60 °
Lead-Free Status Contains Lead
Mounting Type Panel
Luminous Intensity 30 mcd
Lens Color Green
Color Green
Size-Diameter 3 mm
RoHS Non-Compliant

Documents

element14
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page 15 years ago

Images

Alternate Names

LUM SSI-LXR1612GD
LUMEX INC SSI-LXR1612GD
Lumex Opto/Components Inc SSI-LXR1612GD
LUMEX OPTO SSI-LXR1612GD
LUMX SSI-LXR1612GD
LUMEX OPTO COMPONENTS SSI-LXR1612GD
LUMEX ITW SSI-LXR1612GD
LUMEX OPTO/COMPONENTS INC (VA) SSI-LXR1612GD
LUMEX OPTO COMPONEN SSI-LXR1612GD
LUMEX OPT SSI-LXR1612GD
LUMEX INCORPORATED SSI-LXR1612GD
Lumex Opto/Comp SSI-LXR1612GD
LUMEX OPTO COMPONENT SSI-LXR1612GD
ITW Lumex SSI-LXR1612GD
LUMEX OPTOELECTRONICS SSI-LXR1612GD
Lumex (Digi-Key) SSI-LXR1612GD
LUMEX CORP SSI-LXR1612GD
LUMEX OPTOELECT SSI-LXR1612GD
LUMEX INCORPATED SSI-LXR1612GD
LUMEX OPTO/COMP INC SSI-LXR1612GD
LUMEX OPOTO SSI-LXR1612GD
LUMEX COPRORATION SSI-LXR1612GD

Search for other parts like SSI-LXR1612 »