Lumex SSI-LXMP059SRD

Indicator Panel Mount LED Mnt-Sz 0.258x0.177" Snap-In Red 1.7V Leads | Lumex SSI-LXMP059SRD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Current30 mA
Current Rating30 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleSquare
Lens TransparencyDiffused
Luminous Intensity25 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
PackagingBulk
Peak Wavelength660 nm
Viewing Angle110 °
Voltage1.7 V
Voltage Rating (DC)2.2 V
Wavelength660 nm
Dimensions
Height12.7 mm
Length7.9 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXMP059SRD.

Mouser
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXMP059SRD.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXMP059SRD provided by its distributors.

Indicator Panel Mount LED Mnt-Sz 0.258x0.177" Snap-In Red 1.7V Leads | Lumex SSI-LXMP059SRD
LED Panel Mount Indicators 2mm x 5mm Red
LED 2X5MM SUPER RED PANEL MOUNT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Current30 mA
Current Rating30 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleSquare
Lens TransparencyDiffused
Luminous Intensity25 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
PackagingBulk
Peak Wavelength660 nm
Viewing Angle110 °
Voltage1.7 V
Voltage Rating (DC)2.2 V
Wavelength660 nm
Dimensions
Height12.7 mm
Length7.9 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXMP059SRD.

Mouser
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant