Lumex SSI-LXMP059ID

Indicator Panel Mount LED Mnt-Sz 0.258x0.177" Snap-In Red 2V Leads | Lumex SSI-LXMP059ID
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
Technical
Current30 mA
Current Rating30 mA
Forward Current20 mA
Forward Voltage2.5 V
Illumination ColorRed
Lens StyleRectangular
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Operating Supply Voltage2 V
Peak Wavelength635 nm
Viewing Angle110 °
Voltage2 V
Voltage Rating (DC)2.5 V
Wavelength635 nm
Dimensions
Height12.7 mm
Length7.9 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXMP059ID.

Mouser
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-1.82%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXMP059ID.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXMP059ID provided by its distributors.

Indicator Panel Mount LED Mnt-Sz 0.258x0.177" Snap-In Red 2V Leads | Lumex SSI-LXMP059ID
LED Panel Mount Indicators Red Rectangular Red Diffused Lens
Panel Mount Indicator, Led, Red, 2V; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:-; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:1.83Mm X 4.2Mm; Colour:Red Rohs Compliant: Yes |Lumex SSI-LXMP059ID

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
Technical
Current30 mA
Current Rating30 mA
Forward Current20 mA
Forward Voltage2.5 V
Illumination ColorRed
Lens StyleRectangular
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Operating Supply Voltage2 V
Peak Wavelength635 nm
Viewing Angle110 °
Voltage2 V
Voltage Rating (DC)2.5 V
Wavelength635 nm
Dimensions
Height12.7 mm
Length7.9 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXMP059ID.

Mouser
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant