Lumex SSI-LXH9ID-150

Indicator Panel Mount LED Mnt-Sz 0.325" Snap-In Red 2V Leads | Lumex SSI-LXH9ID-150
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountPanel, Through Hole
Technical
Current30 mA
Current Rating30 mA
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused, Dome
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2 V
Power Rating105 mW
Schedule B8541402000
TerminationWire, Wire Leads
Viewing Angle60 °
Voltage2 V
Voltage Rating (DC)2.5 V
Wavelength635 nm
Dimensions
Diameter5 mm
Height3.5052 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH9ID-150.

Master Electronics
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.42
$ 0.42
Stock
3
108,236
108,236
Authorized Distributors
3
12
12
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
Radial
Radial
Number of Pins
-
2
2
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused, Dome
Diffused
Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
20 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXH9ID-150.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXH9ID-150 provided by its distributors.

Indicator Panel Mount LED Mnt-Sz 0.325" Snap-In Red 2V Leads | Lumex SSI-LXH9ID-150
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
LED Indicator; Bulb Size:5mm; Luminous Intensity:40µcd; Viewing Angle:60°; Forward Current:30mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:No; Lens Color:Red; Lens Style:T-1 3/4; Mounting Hole Dia:5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountPanel, Through Hole
Technical
Current30 mA
Current Rating30 mA
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused, Dome
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2 V
Power Rating105 mW
Schedule B8541402000
TerminationWire, Wire Leads
Viewing Angle60 °
Voltage2 V
Voltage Rating (DC)2.5 V
Wavelength635 nm
Dimensions
Diameter5 mm
Height3.5052 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH9ID-150.

Master Electronics
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant