Lumex SSI-LXH8080GD

LED; Green; 30 mcd (Typ.) @ 25 degC (Axial); 0.472 in.; T-8 mm; 25 mA (Steady)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountPanel
Number of Pins2
Technical
Current25 mA
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of LEDs1
Operating Supply Voltage2.2 V
Viewing Angle60 °
Voltage2.2 V
Voltage Rating (DC)2.6 V
Wavelength565 nm
Dimensions
Diameter8 mm
Height16.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH8080GD.

Master Electronics
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXH8080GD.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXH8080GD provided by its distributors.

LED; Green; 30 mcd (Typ.) @ 25 degC (Axial); 0.472 in.; T-8 mm; 25 mA (Steady)
LED Panel Mount Indicators 8mm Green
T8mm PNL IND,565nm GREEN DIFFUSED
LED, PANEL MOUNT, GREEN, 8MM, 2.2V; LED Colour: Green; Operating Voltage: 2.2VDC; Mounting Hole Dia: 12.05mm; Forward Current If: 20mA; Luminous Intensity: 30mcd; IP / NEMA Rating: Not Rated; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: 8mm; Forward Voltage: 2.2V; Height: 16.5mm; LED Mounting: Panel Mount; No. of LEDs: 1LEDs; Viewing Angle: 60°; Width: 12mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH8080GD.

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountPanel
Number of Pins2
Technical
Current25 mA
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of LEDs1
Operating Supply Voltage2.2 V
Viewing Angle60 °
Voltage2.2 V
Voltage Rating (DC)2.6 V
Wavelength565 nm
Dimensions
Diameter8 mm
Height16.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH8080GD.

Master Electronics
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant