Lumex SSI-LXH072ID

Indicator,Pnl-Mnt;Red;15 mcd (Typ.) Axial;105 mW (Dissipation);30 mA (Max.);

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1183-ND 1,256 Buy Now »
USD
1.20 0.978 0.677 0.421 0.376
Mouser
696-SSI-LXH072ID 89 Buy Now »
USD
0.970 0.970 0.602 0.421 0.376
Future Electronics
SSI-LXH072ID 0 ··
USD
0.570 0.510 0.510
Allied Electronics
70127689 0 ··
USD
0.560 0.560
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSI-LXH072ID Contact ··

Descriptions

LED Panel Mount Indicators Red 2.5mm x 7mm
Mouser
Red 2.3 x 7 mm 110° Diffused 15 mcd 2 V Rectangular LED Panel Indicator
Future Electronics
LED 2.3X7MM RED PANEL MOUNT
Digi-Key
Indicator,Pnl-Mnt;Red;15 mcd (Typ.) Axial;105 mW (Dissipation);30 mA (Max.);
Allied Electronics

Technical Specifications

Viewing Angle 110 °
Lens Color Red
Mounting Type Panel
Wavelength 635 nm
RoHS Compliant
Packaging Bag
Current Rating 30 mA
Luminous Intensity 15 mcd
Lens Type Diffused
Color Red
Forward Voltage 2 V
Number of Contacts 2
Size-Height 12.9794 mm
Peak Wavelength 635 nm
Size-Width 2.5 mm
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 1 page 12 years ago
Future Electronics
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 1 page 12 years ago
Datasheet 3 pages 8 years ago

Images

Alternate Names

LUM SSI-LXH072ID
LUMEX INC SSI-LXH072ID
Lumex Opto/Components Inc SSI-LXH072ID
LUMEX OPTO SSI-LXH072ID
LUMX SSI-LXH072ID
LUMEX OPTO COMPONENTS SSI-LXH072ID
LUMEX ITW SSI-LXH072ID
LUMEX OPTO/COMPONENTS INC (VA) SSI-LXH072ID
LUMEX OPTO COMPONEN SSI-LXH072ID
LUMEX OPT SSI-LXH072ID
LUMEX INCORPORATED SSI-LXH072ID
Lumex Opto/Comp SSI-LXH072ID
LUMEX OPTO COMPONENT SSI-LXH072ID
ITW Lumex SSI-LXH072ID
LUMEX OPTOELECTRONICS SSI-LXH072ID
Lumex (Digi-Key) SSI-LXH072ID
LUMEX CORP SSI-LXH072ID
LUMEX OPTOELECT SSI-LXH072ID
LUMEX INCORPATED SSI-LXH072ID
LUMEX OPTO/COMP INC SSI-LXH072ID
LUMEX OPOTO SSI-LXH072ID
LUMEX COPRORATION SSI-LXH072ID

Search for other parts like SSI-LXH072 »