Omron SSG-5L3-3H

Switch Snap Action N.O. SPST Simulated Roller Lever Solder 5A 250VAC 250VDC 0.6N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating4 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Operating Temperature125 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force600 mN
Operating Position10.668 mm
Overtravel1.016 mm
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron SSG-5L3-3H.

Omron
Datasheet8 pages19 years ago
Sager Electronics
Datasheet8 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron SSG-5L3-3H.

Related Parts

Descriptions

Descriptions of Omron SSG-5L3-3H provided by its distributors.

Switch Snap Action N.O. SPST Simulated Roller Lever Solder 5A 250VAC 250VDC 0.6N Screw Mount
SWITCH SNAP ACT SPST-NO 5A 125V
Subminiature Basic Switch | Omron Electronic Components SSG-5L3-3H
SUBMINIATURE BASIC SWITCH DETECTION SWITCHES
SUB MINIATURE DETECTION SWITCHES

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG5L33H

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating4 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Operating Temperature125 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force600 mN
Operating Position10.668 mm
Overtravel1.016 mm
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron SSG-5L3-3H.

Omron
Datasheet8 pages19 years ago
Sager Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant