Cynergy3 SSF67V70S1000

Transducer; Level Transducer; Range 70-1070MM 4-20MA O/p 15-30V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium, Brass, Stainless Steel
MountPanel, Vertical
Number of Pins4
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Supply Voltage15 V
Output TypeAnalog
Voltage Rating (AC)240 V
Voltage Rating (DC)120 V

Documents

Download datasheets and manufacturer documentation for Cynergy3 SSF67V70S1000.

Master Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cynergy3 SSF67V70S1000.

Related Parts

Descriptions

Descriptions of Cynergy3 SSF67V70S1000 provided by its distributors.

TRANSDUCER; LEVEL TRANSDUCER; RANGE 70-1070MM 4-20MA O/P 15-30V
Level Transducer, range 70-1070
LEVEL TRANSDUCER RANGE 70-107 LLS

Manufacturer Aliases

Cynergy3 has several brands around the world that distributors may use as alternate names. Cynergy3 may also be known as the following names:

  • Cynergy 3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Technical Specifications

Physical
Body MaterialAluminium, Brass, Stainless Steel
MountPanel, Vertical
Number of Pins4
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Supply Voltage15 V
Output TypeAnalog
Voltage Rating (AC)240 V
Voltage Rating (DC)120 V

Documents

Download datasheets and manufacturer documentation for Cynergy3 SSF67V70S1000.

Master Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant