Lumex SSF-LXHM250IGIGW

LED Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Number of Pins4
Technical
Current20 mA
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen, Red
Lens StyleDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of LEDs2
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2 V
Wavelength565 nm
Dimensions
Diameter5 mm
Height12.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXHM250IGIGW.

Farnell
Datasheet1 page22 years ago

Inventory History

3 month trend:
-8.50%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSF-LXHM250IGIGW.

Related Parts

Descriptions

Descriptions of Lumex SSF-LXHM250IGIGW provided by its distributors.

LED Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
Red Green/Red Green Ø5 mm 60° Diffused 30 / 25 mcd 2 / 2.2 V Indicator - T-1¾
SSH-LXHM250 +(2)SSL-LX50 9F3IGW | Lumex SSF-LXHM250IGIGW
LED Circuit Board Indicators LED CBI
LED 5MM 2-HI MATING RED/GRN PCMT
Indicator, Led Pcb, 2-Led, Red/Green; Led Color:Green, Red; No. Of Leds:2Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current/Color:-; Luminous Intensity/Color:R 30Mcd, G 25Mcd; Viewing Angle:60° Rohs Compliant: Yes |Lumex SSF-LXHM250IGIGW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXHM250IGIGW.

Technical Specifications

Physical
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Number of Pins4
Technical
Current20 mA
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen, Red
Lens StyleDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of LEDs2
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2 V
Wavelength565 nm
Dimensions
Diameter5 mm
Height12.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXHM250IGIGW.

Farnell
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant