Lumex SSF-LXH305YD-TR

Yellow 3 mm 60° Diffused 30 mcd 2.1 V Right Angle Surface Mount LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1376-1-ND 8,031 Buy Now »
USD
1.17 0.932 0.647 0.479 0.479
67-1376-6-ND 8,031 Buy Now »
USD
1.17 0.932 0.647 0.479 0.479
67-1376-2-ND 7,000 Buy Now »
USD
0.363 0.324
Mouser
696-SSF-LXH305YD 3,661 Buy Now »
USD
0.930 0.930 0.570 0.363 0.332
Newark
09J9589 0 ··
USD
0.538 0.476
Onlinecomponents.com
SSFLXH305YDTR 640 Buy Now »
USD
0.453 0.453 0.453 0.453 0.392
Master Electronics
SSFLXH305YDTR 563 ··
USD
0.453 0.392
Future Electronics
SSF-LXH305YD-TR 0 ··
USD
0.515 0.515 0.515 0.490 0.490
Farnell
2062340 550 Buy Now »
GBP
0.835 0.792 0.448 0.362 0.332
element14 APAC
2062340 607 Buy Now »
SGD
1.46 1.46 0.892 0.644 0.644
Electro Sonic
SSFLXH305YDTR 640 Buy Now »
USD
0.480 0.480 0.480 0.480 0.415
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
SSF-LXH305YD-TR 1,057 Buy Now »
USD
0.410 0.410 0.410 0.410 0.410
Quest
SSF-LXH305YD-TR 2,064 Buy Now »
USD
1.60 1.28 0.480 0.416 0.400
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSF-LXH305YD-TR Contact ··

Descriptions

Yellow 3 mm 60° Diffused 30 mcd 2.1 V Right Angle Surface Mount LED
Future Electronics
LED 3MM RA YELLOW DIFFUSED SMD
Digi-Key
LED, PCB, YELLOW, T-1, 2.1V; LED Colour:Yellow; Height:5.5mm; Width:4mm; No. of LEDs:1; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Luminous Intensity:30mcd; Viewing Angle:60°; Bulb Size:T-1 (3mm); SVHC:No SVHC (20-Jun-2013)
element14 APAC
Surface Mount LED Lamps Rt Angle Block Yello
Mouser
LED Lamp; Bulb Size:T-1; Luminous Intensity:30µcd; Viewing Angle:60°; Forward Current:30mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:No; Lens Color:Yellow; Lens Style:T-1 ;RoHS Compliant: Yes
Newark
LED, PCB, YELLOW, T-1, 2.1V
Farnell
T3mm RT ANG SURFACE MT,YEL DIFF,TAPE&RL
Master Electronics
T3mm RT ANG SURFACE MT,YEL DIFF,TAPE&RL
Onlinecomponents.com
LED Uni-Color Yellow 585nm 2-Pin T/R
North Star Micro

Technical Specifications

Luminous Intensity 30 mcd
RoHS Compliant
Size-Height 5.5 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Wavelength 585 nm
Lens Color Yellow
Viewing Angle 60 °
Color Yellow
Size-Diameter 3 mm
Mounting Type Surface Mount
Forward Voltage 2.1 V
Lens Type Diffused
Lead-Free Status Lead Free
Size-Width 4 mm

Documents

Digi-Key
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago

Images

Alternate Names

LUM SSF-LXH305YD-TR
LUMEX INC SSF-LXH305YD-TR
Lumex Opto/Components Inc SSF-LXH305YD-TR
LUMEX OPTO SSF-LXH305YD-TR
LUMX SSF-LXH305YD-TR
LUMEX OPTO COMPONENTS SSF-LXH305YD-TR
LUMEX ITW SSF-LXH305YD-TR
LUMEX OPTO/COMPONENTS INC (VA) SSF-LXH305YD-TR
LUMEX OPTO COMPONEN SSF-LXH305YD-TR
LUMEX OPT SSF-LXH305YD-TR
LUMEX INCORPORATED SSF-LXH305YD-TR
Lumex Opto/Comp SSF-LXH305YD-TR
LUMEX OPTO COMPONENT SSF-LXH305YD-TR
ITW Lumex SSF-LXH305YD-TR
LUMEX OPTOELECTRONICS SSF-LXH305YD-TR
Lumex (Digi-Key) SSF-LXH305YD-TR
LUMEX CORP SSF-LXH305YD-TR
LUMEX OPTOELECT SSF-LXH305YD-TR
LUMEX INCORPATED SSF-LXH305YD-TR
LUMEX OPTO/COMP INC SSF-LXH305YD-TR
LUMEX OPOTO SSF-LXH305YD-TR
LUMEX COPRORATION SSF-LXH305YD-TR

Search for other parts like SSF-LXH305 »