Lumex SSF-LXH305SYD-TR

INDICATOR, LED PCB, 3MM, YELLOW, 2.1V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20J0156 8 Buy Now »
USD
0.744 0.744
Digi-Key
67-1745-2-ND 0 ··
USD
0.848 0.848
Farnell
1788768 8 Buy Now »
GBP
2.80 2.80 2.34 1.65 1.65
element14 APAC
1788768 8 Buy Now »
SGD
3.93 3.93 3.43 1.33 1.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
SSF-LXH305SYD-TR 544 Buy Now »
USD
1.79 1.79 1.39 0.790 0.790
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSF-LXH305SYD-TR Contact ··

Descriptions

LED ALINGAP RA YLW DIF 590NM SMD
Digi-Key
INDICATOR, LED PCB, 3MM, YELLOW, 2.1V
Farnell
INDICATOR, LED PCB, 3MM, YELLOW, 2.1V
ChipNet
INDICATOR, LED PCB, 3MM, YELLOW, 2.1V; L; INDICATOR, LED PCB, 3MM, YELLOW, 2.1V; LED Color:Yellow; Height:5.5mm; Width:4mm; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Luminous Intensity:250mcd; Viewing Angle:60°; Bulb Size:T-1 (3mm); Lens Shape:Round
element14 APAC
LED; LED Type:Circuit Board Indicator; Bulb Size:3mm; LED Color:Yellow; Luminous Intensity:250mcd; Dominant Wavelength:590nm; Viewing Angle:60°; Forward Voltage:2.1V; Forward Current:20mA; Lens Shape:Round; Mounting Type:SMD ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Diameter 3 mm
Number of Pins 2
Size-Height 5.5 mm
Viewing Angle 60 °
Lens Color Yellow
Luminous Intensity 250 mcd
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Width 4 mm
Color Yellow
Mounting Type Surface Mount
Wavelength 590 nm
RoHS Compliant
Lens Type Diffused
Lead-Free Status Contains Lead
Forward Voltage 2.1 V

Documents

Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

LUM SSF-LXH305SYD-TR
LUMEX INC SSF-LXH305SYD-TR
Lumex Opto/Components Inc SSF-LXH305SYD-TR
LUMEX OPTO SSF-LXH305SYD-TR
LUMX SSF-LXH305SYD-TR
LUMEX OPTO COMPONENTS SSF-LXH305SYD-TR
LUMEX ITW SSF-LXH305SYD-TR
LUMEX OPTO/COMPONENTS INC (VA) SSF-LXH305SYD-TR
LUMEX OPTO COMPONEN SSF-LXH305SYD-TR
LUMEX OPT SSF-LXH305SYD-TR
LUMEX INCORPORATED SSF-LXH305SYD-TR
Lumex Opto/Comp SSF-LXH305SYD-TR
LUMEX OPTO COMPONENT SSF-LXH305SYD-TR
ITW Lumex SSF-LXH305SYD-TR
LUMEX OPTOELECTRONICS SSF-LXH305SYD-TR
Lumex (Digi-Key) SSF-LXH305SYD-TR
LUMEX CORP SSF-LXH305SYD-TR
LUMEX OPTOELECT SSF-LXH305SYD-TR
LUMEX INCORPATED SSF-LXH305SYD-TR
LUMEX OPTO/COMP INC SSF-LXH305SYD-TR
LUMEX OPOTO SSF-LXH305SYD-TR
LUMEX COPRORATION SSF-LXH305SYD-TR

Search for other parts like SSF-LXH305 »