Lumex SSF-LXH305GD-TR

LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountSurface Mount
Number of Pins2
Technical
Current20 mA
Dominant Wavelength565 nm
Element ConfigurationSingle
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Peak Wavelength565 nm
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Diameter3 mm
Height5.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH305GD-TR.

Farnell
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-45.75%

Alternate Parts

Price @ 1000
$ 0.524
$ 0.414
$ 0.414
Stock
350,773
21,118
21,118
Authorized Distributors
10
12
12
Illumination Color
Green
Green
Green
Lens Color
Green
-
-
Case/Package
T
SMD/SMT
SMD/SMT
Number of Pins
2
-
-
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
25 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSF-LXH305GD-TR.

Related Parts

Descriptions

Descriptions of Lumex SSF-LXH305GD-TR provided by its distributors.

LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
LED Green 10 mcd (Typ.) @ 20 mA Surface Mount Wire Leaded 80 Deg 20 mA | Lumex SSF-LXH305GD-TR
INDICATOR, LED PCB, T-1, GREEN, 2.2V; LE; Color:Green; No. of LEDs:1LED's; Mounting:SMD; Bulb Size:T-1

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH 305GD-TR
  • SSF-LXH305GD-TR.
  • SSF-LXH305GD-TR..

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountSurface Mount
Number of Pins2
Technical
Current20 mA
Dominant Wavelength565 nm
Element ConfigurationSingle
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Peak Wavelength565 nm
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Diameter3 mm
Height5.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH305GD-TR.

Farnell
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant