Lumex SSF-LXH240GGD

Single Color LED Array, Green, Diffused, T-1, 3mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins4
Technical
Current25 A
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity40 mcd
Number of Contacts2
Number of LEDs2
PackagingBulk
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Diameter3 mm
Height9.65 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH240GGD.

Farnell
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages18 years ago
TME
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+9.92%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSF-LXH240GGD.

Related Parts

Descriptions

Descriptions of Lumex SSF-LXH240GGD provided by its distributors.

Single Color LED Array, Green, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Green/Green 3 mm 60° Diffused 40 mcd 2.2 V Right Angle Fault Indicator - T-1
LUMEX SSF-LXH240GGD Circuit Board Indicator, Green, 2 LED's, Through Hole, T-1 (3mm), 20 mA, 40 mcd
Indicator, LED PCB Thru-Hole Bulb T-3 mm Green Green Diffused Round Angl 60deg | Lumex SSF-LXH240GGD
Indicator, Led Pcb, 2Led Green 40Mcd 105Mw; Led Color:Green; No. Of Leds:2Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Luminous Intensity:40Mcd; Forward Voltage:2.2V; Viewing Angle:60°; Height:9.65Mmrohs Compliant: Yes |Lumex SSF-LXH240GGD
INDICATOR, LED PCB, 2LED GRN 40MCD 105mW
LED Circuit Board Indicators LED CBI
LED CBI 2.9MM BI-LVL GN RA PCMNT
LED 3MM RA 2-HI GRN/GRN PC MNT
T-3mm, 2 POS PCB INDICAT OR, GREEN

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH240GGD.

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins4
Technical
Current25 A
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity40 mcd
Number of Contacts2
Number of LEDs2
PackagingBulk
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Diameter3 mm
Height9.65 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH240GGD.

Farnell
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages18 years ago
TME
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant