Lumex SSF-LXH103ID

Indicator Light LED PCB Mount 3mm Rt Angle 60 Deg 30mcd Diffused Domed Red | Lumex SSF-LXH103ID
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current25 A
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Rating105 mW
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2.1 V
Wavelength635 nm
Dimensions
Diameter2.9 mm
Height7.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH103ID.

Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-17.85%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSF-LXH103ID.

Related Parts

Descriptions

Descriptions of Lumex SSF-LXH103ID provided by its distributors.

Indicator Light LED PCB Mount 3mm Rt Angle 60 Deg 30mcd Diffused Domed Red | Lumex SSF-LXH103ID
Red 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
Indicator, Led Pcb, 3Mm, Red, 2.1V; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Luminous Intensity:30Mcd; Forward Voltage:2.1V; Viewing Angle:60°; Height:7.4Mm Rohs Compliant: Yes |Lumex SSF-LXH103ID

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH103ID..

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current25 A
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Rating105 mW
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2.1 V
Wavelength635 nm
Dimensions
Diameter2.9 mm
Height7.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH103ID.

Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant