Intel SSDSC2BB080G401

SSD DC S3500 Format: 2.5" Interface: SATA 6 Gb/s Capacity: 80 GB Read: 340 MB/s Write: 100 MB/s

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePower
Max Operating Temperature70 °C
Memory Size80 GB
Min Operating Temperature0 °C
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Intel SSDSC2BB080G401.

Engineering Resources

View Evaluation kits and Reference designs for Intel SSDSC2BB080G401.

Descriptions

Descriptions of Intel SSDSC2BB080G401 provided by its distributors.

SSD DC S3500 Format: 2.5" Interface: SATA 6 Gb/s Capacity: 80 GB Read: 340 MB/s Write: 100 MB/s
SSD DC S3500 Series (80GB, 2.5in SATA 6Gb/s, 20nm, MLC) 7mm, Generic Single Pack
80Gb Oem Dc S3500 Hd Ssd Sata 2.5 20Nm |Intel SSDSC2BB080G401
DC S3500 Series 80GB 2.5in. SATA3 Solid State Drive (MLC)

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • DIGITAL
  • Intel Corporation
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • INL
  • ISP
  • Intel RealSense
  • TNTEL
  • NITEL
  • Intel FPGAs
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Technical Specifications

Technical
Connector TypePower
Max Operating Temperature70 °C
Memory Size80 GB
Min Operating Temperature0 °C
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Intel SSDSC2BB080G401.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements